2-2134533-1 | ||
---|---|---|
DigiKey Part Number | A139181-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2134533-1 | |
Description | ILM KIT NARROW WITH COVER, LGA20 | |
Customer Reference | ||
Detailed Description | Connector Backplate and Lever Kit For LGA 2011 Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2134533-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Backplate and Lever Kit | |
For Use With/Related Products | LGA 2011 Connectors | |
Body Material | Steel | |
Body Finish | - | |
Color | Silver | |
Features | Cover | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | 2-2134533-1 Models |
PCN Obsolescence/ EOL | Mult Devs 30/Jul/2021 |
HTML Datasheet | 2134533 Drawing |
EDA Models | 2-2134533-1 Models |
Product Drawings | 2134533 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8473.30.9100 |
Attribute | Description |
---|---|
Other Names | -2-2134533-1-SI 2266-2-2134533-1 2-2134533-1-ND A139181 |
Standard Package | 10 |