



2-1658526-1 | |
|---|---|
DigiKey Part Number | 2-1658526-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658526-1 |
Description | CONN RCPT 40P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658526-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.51000 | ¥139.51 |
| 10 | ¥118.52600 | ¥1,185.26 |
| 25 | ¥111.10160 | ¥2,777.54 |
| 50 | ¥105.79940 | ¥5,289.97 |
| 100 | ¥100.75170 | ¥10,075.17 |
| 250 | ¥94.44908 | ¥23,612.27 |
| 500 | ¥90.86594 | ¥45,432.97 |
























