2-1601117-1 | ||
---|---|---|
DigiKey Part Number | A141028TR-ND - Tape & Reel (TR) A141028CT-ND - Cut Tape (CT) A141028DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2-1601117-1 | |
Description | CONN MAG TERM 27-36AWG IDC | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Siameze 27-36 AWG IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1601117-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 27-36 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.36145 | ¥18,072.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.84880 | ¥21.22 |
50 | ¥0.80480 | ¥40.24 |
100 | ¥0.76100 | ¥76.10 |
250 | ¥0.70828 | ¥177.07 |
500 | ¥0.66746 | ¥333.73 |
1,000 | ¥0.63258 | ¥632.58 |
2,500 | ¥0.58590 | ¥1,464.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.08900 | ¥10.89 |
25 | ¥0.90080 | ¥22.52 |
50 | ¥0.83240 | ¥41.62 |
100 | ¥0.80490 | ¥80.49 |
250 | ¥0.69396 | ¥173.49 |
500 | ¥0.66632 | ¥333.16 |
1,000 | ¥0.58299 | ¥582.99 |
2,500 | ¥0.52746 | ¥1,318.65 |