RMB | USD

Obsolete item.
cms-photo-not-available

2-1546217-3

Digi-Key Part Number
2-1546217-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1546217-3
Supplier
Description
TERM BLK 23P SIDE ENT 5.08MM PCB
Detailed Description
23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Positions Per Level
23
Pitch
0.200"" (5.08mm)
Mating Orientation
Horizontal with Board
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Number of Levels
1
Current
13.5A
Voltage
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package100