1996464-2 | ||
---|---|---|
DigiKey Part Number | 1996464-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1996464-2 | |
Description | RCPT ARINC 150/150/34/150/150/34 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc Crimp 150/150/34/150/150/34 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | - | |
Class Code | - | |
Shell Size | 3 | |
Cavity A | 150 | |
Cavity B | 150 | |
Cavity C | 34 | |
Cavity D | 150 | |
Cavity E | 150 | |
Cavity F | 34 | |
Sealed | - | |
Shell Plating | Electroless Nickel | |
Termination | Crimp | |
Features | Dust Cap, Floating Bushing, Rear Release | |
Note | Fully Loaded | |
Base Product Number |
Resource Type | Link |
---|---|
Product Drawings | 1996464 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥18,024.75440 | ¥450,618.86 |
Attribute | Description |
---|---|
Standard Package | 25 |