1987286-3 | ||
---|---|---|
DigiKey Part Number | 1987286-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1987286-3 | |
Description | CONN MALE COUPLR HSG UNKEYED | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Male Coupler Housing Connector Non-Keyed 6.3mm ~ 6.8mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Male Coupler Housing | |
Coded, Keyed | Non-Keyed | |
Features | 6.3mm ~ 6.8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.47000 | ¥64.47 |