1971858-2 | ||
---|---|---|
DigiKey Part Number | 1971858-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1971858-2 | |
Description | CONN SOCKET CONTACT 10-12AWG TIN | |
Customer Reference | ||
Detailed Description | Socket Contact Solar 10-12 AWG Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |