1971567-2 | ||
---|---|---|
DigiKey Part Number | A104071TR-ND - Tape & Reel (TR) A104071CT-ND - Cut Tape (CT) A104071DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1971567-2 | |
Description | CONN SSL RCPT & BLADE 4POS 3MM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1971567-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 4 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass; Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥5.44293 | ¥10,341.57 |
3,800 | ¥5.07011 | ¥19,266.42 |
5,700 | ¥4.92099 | ¥28,049.64 |
13,300 | ¥4.61389 | ¥61,364.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.01600 | ¥80.16 |
25 | ¥7.71680 | ¥192.92 |
50 | ¥7.64200 | ¥382.10 |
100 | ¥6.89650 | ¥689.65 |
250 | ¥6.67328 | ¥1,668.32 |
500 | ¥6.07674 | ¥3,038.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥8.69100 | ¥86.91 |
25 | ¥8.33800 | ¥208.45 |
50 | ¥8.16240 | ¥408.12 |
100 | ¥7.80710 | ¥780.71 |
250 | ¥7.09704 | ¥1,774.26 |
500 | ¥6.38730 | ¥3,193.65 |