1969336-3 | ||
---|---|---|
DigiKey Part Number | A105264-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969336-3 | |
Description | 2POS CT LEAD ASSY SNGLE 300MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.84000 | ¥162.84 |
10 | ¥159.46700 | ¥1,594.67 |
25 | ¥155.22160 | ¥3,880.54 |
50 | ¥147.58920 | ¥7,379.46 |
100 | ¥133.16920 | ¥13,316.92 |
250 | ¥132.32096 | ¥33,080.24 |
500 | ¥115.35658 | ¥57,678.29 |