cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958439-2

DigiKey Part Number
17-1958439-2-ND
Manufacturer
Manufacturer Product Number
1958439-2
Description
STRA,RT,4 AWG,M4/#8,HR,AU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1958439-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.430" (10.92mm)
Length - Overall
1.164" (29.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Gold
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥371.20530¥37,120.53
Manufacturers Standard Package