1926360-1 | ||
---|---|---|
DigiKey Part Number | 1926360-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1926360-1 | |
Description | CONTACT FEMALE BAND SILVER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Contact Silver Female Band Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Band | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.52184 | ¥6,380.46 |