1888946-3 | ||
---|---|---|
DigiKey Part Number | A107678-ND | |
Manufacturer | ||
Manufacturer Product Number | 1888946-3 | |
Description | CONN EDGE DUAL FMALE 8POS GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 (Power) Position Female Connector Non Specified - Dual Edge Gold Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1888946-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 8 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Card Edge Products Catalog |
HTML Datasheet | 1888946 Drawing |
EDA Models | 1888946-3 Models |
3D Drawings | 1888946-3.pdf |
Product Drawings | 1888946 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.26000 | ¥56.26 |
10 | ¥49.04500 | ¥490.45 |
270 | ¥43.36744 | ¥11,709.21 |
1,080 | ¥36.39760 | ¥39,309.41 |
Attribute | Description |
---|---|
Other Names | A107678 -1888946-3-SI |
Standard Package | 270 |