1888634-1 | ||
---|---|---|
DigiKey Part Number | A115005-ND | |
Manufacturer | ||
Manufacturer Product Number | 1888634-1 | |
Description | CONN LIGHT PIPE FOR QSFP+ CAGE | |
Customer Reference | ||
Detailed Description | Connector Light Pipe For QSFP+ Cage | |
Datasheet | Datasheet | |
EDA/CAD Models | 1888634-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Light Pipe | |
For Use With/Related Products | QSFP+ Cage | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1888634 |
Video File | Molex QSFP FDR AOC with Vitesse retimer demonstration at OFC/NFOEC 2012 TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily |
Environmental Information | 1888634-1 Statement of Compliance |
HTML Datasheet | 1888634 |
EDA Models | 1888634-1 Models |
3D Drawings | 1888634-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Other Names | 1888634-1-ND 2266-1888634-1 A115005 -1888634-1-SI |
Standard Package | 50 |