1883329-1 | ||
---|---|---|
DigiKey Part Number | 1883329-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1883329-1 | |
Description | CONN RCPT ARINC 150/150/85 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc 150/150/85/// | |
Datasheet | Datasheet | |
EDA/CAD Models | 1883329-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | Non-Environmental | |
Class Code | - | |
Shell Size | 2 | |
Cavity A | 150 | |
Cavity B | 150 | |
Cavity C | 85 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | - | |
Termination | - | |
Features | Front Release | |
Note | Fully Loaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥7,208.22280 | ¥180,205.57 |