180451 | ||
---|---|---|
DigiKey Part Number | A127621-ND | |
Manufacturer | ||
Manufacturer Product Number | 180451 | |
Description | CONN HOUSING 0.25 7POS CLEAR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Housing Connector Clear 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 180451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 7 | |
Stacking Direction | Circular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.38000 | ¥15.38 |
10 | ¥14.08800 | ¥140.88 |
800 | ¥11.24551 | ¥8,996.41 |
1,600 | ¥10.06539 | ¥16,104.62 |
5,600 | ¥9.02414 | ¥50,535.18 |