178833-1 | ||
---|---|---|
DigiKey Part Number | 178833-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 178833-1 | |
Description | CONN RCPT HSG 0.25 2POS NATURAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 178833-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 178833-1 |
Environmental Information | 178833-1 Statement of Compliance |
EDA Models | 178833-1 Models |
3D Drawings | 178833-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.71500 | ¥17.15 |
25 | ¥1.70720 | ¥42.68 |
50 | ¥1.68440 | ¥84.22 |
100 | ¥1.55680 | ¥155.68 |
250 | ¥1.27956 | ¥319.89 |
500 | ¥1.20852 | ¥604.26 |
1,000 | ¥1.12316 | ¥1,123.16 |
2,500 | ¥1.08765 | ¥2,719.12 |
Attribute | Description |
---|---|
Other Names | -178833-1-SI |
Standard Package | 500 |