Connector Header Through Hole, Right Angle 16 position 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 16 position 0.150" (3.81mm)
178307-5
178307-5

178307-5

DigiKey Part Number
A29478-ND
Manufacturer
Manufacturer Product Number
178307-5
Description
CONN HEADER R/A 16POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
178307-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.150" (3.81mm)
Series
Insulation Height
0.568" (14.43mm)
Packaging
Bulk
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Type
Tab
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1340489Phoenix Contact21277-1340489-ND¥3.99000Similar
In-Stock: 7,481
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
12¥41.23833¥494.86
108¥35.31185¥3,813.68
504¥31.67625¥15,964.83
1,008¥30.16563¥30,406.96
Manufacturers Standard Package