1776302-1 | ||
---|---|---|
DigiKey Part Number | A112777-ND | |
Manufacturer | ||
Manufacturer Product Number | 1776302-1 | |
Description | CONN TERM STRIP 1CIRCUIT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit Eurostyle Terminal Strip Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 1776302-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 1 | |
Number of Wire Entries | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 250V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥8.46300 | ¥84.63 |
25 | ¥8.14920 | ¥203.73 |
50 | ¥8.07140 | ¥403.57 |
100 | ¥7.28350 | ¥728.35 |
250 | ¥7.04696 | ¥1,761.74 |
500 | ¥6.41720 | ¥3,208.60 |
1,000 | ¥5.74788 | ¥5,747.88 |
5,000 | ¥5.19672 | ¥25,983.60 |