



174057-2 | |
|---|---|
DigiKey Part Number | A122014-ND |
Manufacturer | |
Manufacturer Product Number | 174057-2 |
Description | CONN RCPT HSG 2POS 2.60MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.102" (2.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174057-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.102" (2.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.31000 | ¥63.10 |
| 25 | ¥5.91440 | ¥147.86 |
| 50 | ¥5.63320 | ¥281.66 |
| 100 | ¥5.36270 | ¥536.27 |
| 300 | ¥4.96250 | ¥1,488.75 |
| 500 | ¥4.78670 | ¥2,393.35 |
| 1,000 | ¥4.55812 | ¥4,558.12 |
| 2,500 | ¥4.27276 | ¥10,681.90 |




