174056-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
174056-2
174056-2
174056-2

174056-2

DigiKey Part Number
A105211-ND
Manufacturer
Manufacturer Product Number
174056-2
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174056-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,638
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.84500¥28.45
25¥2.66600¥66.65
50¥2.53880¥126.94
100¥2.41720¥241.72
250¥2.26584¥566.46
500¥2.15750¥1,078.75
1,000¥2.05438¥2,054.38
2,500¥1.92572¥4,814.30
Manufacturers Standard Package