1740260-2 | ||
---|---|---|
DigiKey Part Number | A117277-ND | |
Manufacturer | ||
Manufacturer Product Number | 1740260-2 | |
Description | CONN TUBE FOR 7.5MM CONNECTOR | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Connector Tube For 7.5mm Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 1740260-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tube | |
For Use With/Related Products | 7.5mm Connector | |
Specifications | H03VVH2-F Cable | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.98900 | ¥29.89 |
100 | ¥2.49110 | ¥249.11 |
1,000 | ¥1.85598 | ¥1,855.98 |
5,000 | ¥1.65667 | ¥8,283.35 |
10,000 | ¥1.54161 | ¥15,416.10 |