1738475-1 | ||
---|---|---|
DigiKey Part Number | A107651-ND | |
Manufacturer | ||
Manufacturer Product Number | 1738475-1 | |
Description | CONN RCPT HSG 0.25 2POS NATURAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1738475-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.89000 | ¥3.89 |
10 | ¥3.55900 | ¥35.59 |
100 | ¥2.96270 | ¥296.27 |
1,000 | ¥2.20736 | ¥2,207.36 |
5,000 | ¥1.97031 | ¥9,851.55 |
10,000 | ¥1.83345 | ¥18,334.50 |