172797-1 | ||
---|---|---|
DigiKey Part Number | A112677-ND | |
Manufacturer | ||
Manufacturer Product Number | 172797-1 | |
Description | CONN TERM WTB 26-30AWG TIN | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 26-30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.047" ~ 0.063" (1.19mm ~ 1.60mm) | |
Insulation Diameter | 0.043" ~ 0.055" (1.10mm ~ 1.40mm) | |
Length - Overall | 0.335" (8.50mm) | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 172797-1 Statement of Compliance |
PCN Obsolescence/ EOL | 172797-y 08/Sep/2014 |
Product Drawings | 172781 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | A112677 172797-1-ND -172797-1-SI |
Standard Package | 180,000 |