172781-3 | ||
---|---|---|
DigiKey Part Number | A111049TR-ND - Tape & Reel (TR) A111049CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 172781-3 | |
Description | CONN TERM WTB 26-30AWG TIN | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 26-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 172781-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.047" ~ 0.063" (1.19mm ~ 1.60mm) | |
Insulation Diameter | 0.043" ~ 0.055" (1.10mm ~ 1.40mm) | |
Length - Overall | 0.335" (8.50mm) | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.29300 | ¥2.93 |
25 | ¥0.27000 | ¥6.75 |
50 | ¥0.25520 | ¥12.76 |
100 | ¥0.24150 | ¥24.15 |
250 | ¥0.22440 | ¥56.10 |
500 | ¥0.21154 | ¥105.77 |
1,000 | ¥0.20048 | ¥200.48 |
2,500 | ¥0.18568 | ¥464.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.13210 | ¥3,302.50 |