172520-6 | ||
---|---|---|
DigiKey Part Number | A121031-ND | |
Manufacturer | ||
Manufacturer Product Number | 172520-6 | |
Description | CONN NON-GENDERED HSG 6POS NAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Housing Connector Non-Gendered Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 172520-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 6 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.25000 | ¥2.25 |
10 | ¥1.96900 | ¥19.69 |
25 | ¥1.95920 | ¥48.98 |
50 | ¥1.93480 | ¥96.74 |
100 | ¥1.78710 | ¥178.71 |
250 | ¥1.46876 | ¥367.19 |
500 | ¥1.38722 | ¥693.61 |
1,000 | ¥1.28935 | ¥1,289.35 |
2,500 | ¥1.24856 | ¥3,121.40 |