171433-1 | ||
---|---|---|
DigiKey Part Number | A106885-ND | |
Manufacturer | ||
Manufacturer Product Number | 171433-1 | |
Description | CONN MALE TAB HSG 0.25 6POS NAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 171433-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 171433-1 |
Environmental Information | 171433-1 Statement of Compliance |
HTML Datasheet | 171433 |
EDA Models | 171433-1 Models |
3D Drawings | 171433-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.96000 | ¥10.96 |
10 | ¥10.23000 | ¥102.30 |
100 | ¥8.80160 | ¥880.16 |
1,000 | ¥6.94582 | ¥6,945.82 |
5,000 | ¥6.27980 | ¥31,399.00 |
10,000 | ¥5.88790 | ¥58,879.00 |
Attribute | Description |
---|---|
Other Names | 1714331 171433-1-ND A106885 |
Standard Package | 100 |