170889-1 | ||
---|---|---|
DigiKey Part Number | 170889-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 170889-1 | |
Description | CONN RCPT SLEEVE 0.197 1POS CLR | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 170889-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Female, Receptacle | |
Terminal Size | 0.197" (5.00mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 2.50mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Poly-Vinyl Chloride (PVC) | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.32000 | ¥1.32 |
10 | ¥1.10700 | ¥11.07 |
25 | ¥1.02920 | ¥25.73 |
50 | ¥0.97620 | ¥48.81 |
100 | ¥0.92320 | ¥92.32 |
250 | ¥0.85956 | ¥214.89 |
500 | ¥0.81004 | ¥405.02 |
1,000 | ¥0.76760 | ¥767.60 |
3,000 | ¥0.71100 | ¥2,133.00 |