1703071-1 | ||
---|---|---|
DigiKey Part Number | A119011-ND | |
Manufacturer | ||
Manufacturer Product Number | 1703071-1 | |
Description | CONN CARDEDGE HSG 2POS .197 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Card Edge Connector Housing 0.197" (5.00mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1703071-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | - | |
Number of Positions | 2 | |
Card Thickness | 0.059" (1.50mm) | |
Pitch | 0.197" (5.00mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Flange Feature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥6.66750 | ¥26.67 |
12 | ¥6.45000 | ¥77.40 |
28 | ¥6.42250 | ¥179.83 |
52 | ¥6.20519 | ¥322.67 |
100 | ¥5.20230 | ¥520.23 |
252 | ¥4.87726 | ¥1,229.07 |
500 | ¥4.60620 | ¥2,303.10 |
1,000 | ¥4.03720 | ¥4,037.20 |
3,000 | ¥3.82040 | ¥11,461.20 |