1693539-3 | ||
---|---|---|
DigiKey Part Number | 1693539-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1693539-3 | |
Description | SHUTTER FOR SC CONNECTORS | |
Customer Reference | ||
Detailed Description | Connector Shutter For SC Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 1693539-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Shutter | |
For Use With/Related Products | SC Connectors | |
Specifications | Simplex | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |