1658543-2 | ||
---|---|---|
DigiKey Part Number | A31902TR-ND - Tape & Reel (TR) A31902CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1658543-2 | |
Description | CONN SOCKET 22-26AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658543-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1658543 |
Environmental Information | 1658543-2 Statement of Compliance |
PCN Assembly/Origin | Multiple Devices Location 05/Jan/2017 |
PCN Packaging | Mult Devs - add PE bag 14/AUG/2020 |
HTML Datasheet | 1658543 |
EDA Models | 1658543-2 Models |
Product Drawings | 1658543 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥2.16200 | ¥21.62 |
25 | ¥2.15280 | ¥53.82 |
50 | ¥2.12500 | ¥106.25 |
100 | ¥1.96330 | ¥196.33 |
250 | ¥1.61352 | ¥403.38 |
500 | ¥1.52378 | ¥761.89 |
1,000 | ¥1.41623 | ¥1,416.23 |
2,500 | ¥1.37143 | ¥3,428.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.11150 | ¥11,115.00 |
30,000 | ¥1.10936 | ¥33,280.80 |
Attribute | Description |
---|---|
Other Names | -1658543-2-SI A31902TR 2266-1658543-2TR A31902CT 16585432 |
Standard Package | 10,000 |