165167-1 | ||
---|---|---|
DigiKey Part Number | A135181-ND | |
Manufacturer | ||
Manufacturer Product Number | 165167-1 | |
Description | CONN PIN WIRE 22-16AWG P-G | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) Plasti-Grip Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 165167-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.071" (1.80mm) Dia | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 0.937" (23.80mm) | |
Wire Gauge | 16-22 AWG (0.2~1.6mm²) | |
Insulation Diameter | 0.142" (3.61mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥2.20300 | ¥22.03 |
25 | ¥2.19840 | ¥54.96 |
50 | ¥2.16900 | ¥108.45 |
100 | ¥2.00480 | ¥200.48 |
250 | ¥1.64776 | ¥411.94 |
500 | ¥1.55622 | ¥778.11 |
1,000 | ¥1.44630 | ¥1,446.30 |
3,000 | ¥1.40053 | ¥4,201.59 |