1648295-1 | ||
---|---|---|
DigiKey Part Number | A135178-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648295-1 | |
Description | 702-0107-01108=SA CONTACT,SKT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Position Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648295-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ELCON Drawer Series Conn Appl Spec |
HTML Datasheet | ELCON Drawer Series Conn Appl Spec |
EDA Models | 1648295-1 Models |
Product Drawings | 1648295 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.05000 | ¥130.05 |
10 | ¥127.32100 | ¥1,273.21 |
250 | ¥105.65144 | ¥26,412.86 |
Attribute | Description |
---|---|
Other Names | 702-0107-01108 A135178 1648295-1-ND |
Standard Package | 250 |