1648206-1 | ||
---|---|---|
DigiKey Part Number | A36263-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648206-1 | |
Description | CONN RCPT HSG DRAWER 29POS BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 29 (21 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Lower | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648206-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer, Lower | |
Number of Positions | 29 (21 + 8 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | ELCON Power Drawer Series Connectors |
Environmental Information | 1648206-1 Statement of Compliance |
Featured Product | ELCON Series Drawer Connectors |
EDA Models | 1648206-1 Models |
3D Drawings | 1648206-1.pdf |
Product Drawings | 1648206 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.40000 | ¥106.40 |
10 | ¥96.21000 | ¥962.10 |
100 | ¥83.48660 | ¥8,348.66 |
1,000 | ¥71.26921 | ¥71,269.21 |
Attribute | Description |
---|---|
Other Names | 16482061 298-08-01100-SI -298-08-01100-SI-ND A36263 298-08-01100-SI-ND -1648206-1-SI 2266-1648206-1 -298-08-01100-SI |
Standard Package | 1 |