1604089-1 | ||
---|---|---|
DigiKey Part Number | A99372-ND | |
Manufacturer | ||
Manufacturer Product Number | 1604089-1 | |
Description | CONN COVER 8 BLACK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) 8 Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1604089-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Miniature CPC | |
Shell Size - Insert | 8 | |
Material | Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.18000 | ¥17.18 |
10 | ¥15.71800 | ¥157.18 |
25 | ¥15.25600 | ¥381.40 |
50 | ¥15.10020 | ¥755.01 |
100 | ¥14.01620 | ¥1,401.62 |
250 | ¥13.78348 | ¥3,445.87 |
500 | ¥12.54464 | ¥6,272.32 |
1,000 | ¥11.22821 | ¥11,228.21 |
2,500 | ¥10.37643 | ¥25,941.07 |