
160404-2 | |
|---|---|
DigiKey Part Number | A139145-ND |
Manufacturer | |
Manufacturer Product Number | 160404-2 |
Description | CONN WIRE PIN TERM 10-12AWG PIDG |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG (6.0~4.0mm²) PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160404-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Features Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Material Copper |
Pin Diameter 0.110" (2.79mm) | Contact Finish Tin |
Length - Pin 0.598" (15.19mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.319" (33.50mm) | Length - Termination 0.720" (18.30mm) |
Wire Gauge 10-12 AWG (6.0~4.0mm²) | Base Product Number |
Insulation Diameter 0.248" (6.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.71000 | ¥17.71 |
| 10 | ¥15.05600 | ¥150.56 |
| 25 | ¥14.10960 | ¥352.74 |
| 50 | ¥13.43500 | ¥671.75 |
| 100 | ¥12.79260 | ¥1,279.26 |
| 250 | ¥11.99068 | ¥2,997.67 |
| 500 | ¥11.41834 | ¥5,709.17 |
| 1,000 | ¥10.87327 | ¥10,873.27 |
| 2,500 | ¥10.19286 | ¥25,482.15 |





