1601041-3 | ||
---|---|---|
DigiKey Part Number | A140995TR-ND - Tape & Reel (TR) A140995CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1601041-3 | |
Description | CONN MAG TERM 18-34AWG PCB | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post | |
Datasheet | Datasheet | |
EDA/CAD Models | 1601041-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.24400 | ¥22.44 |
25 | ¥2.23080 | ¥55.77 |
50 | ¥2.20480 | ¥110.24 |
100 | ¥2.03650 | ¥203.65 |
250 | ¥1.67408 | ¥418.52 |
500 | ¥1.58092 | ¥790.46 |
1,000 | ¥1.46939 | ¥1,469.39 |
2,500 | ¥1.42288 | ¥3,557.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥1.15098 | ¥34,529.40 |