1586514-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1586514-2
1586514-2
1586514-2

1586514-2

DigiKey Part Number
A32181-ND
Manufacturer
Manufacturer Product Number
1586514-2
Description
CONN HEADER VERT 3POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1586514-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.375" (9.53mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
12A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,427
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥21.02100¥210.21
100¥17.86700¥1,786.70
500¥15.94830¥7,974.15
1,000¥15.18743¥15,187.43
5,000¥13.70239¥68,511.95
Manufacturers Standard Package