1546670-5 | ||
---|---|---|
DigiKey Part Number | A98517-ND | |
Manufacturer | ||
Manufacturer Product Number | 1546670-5 | |
Description | CONN BARRIER STRIP 5CIRC 0.437" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 1546670-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.32500 | ¥223.25 |
100 | ¥19.81890 | ¥1,981.89 |
1,000 | ¥16.28797 | ¥16,287.97 |
5,000 | ¥14.12381 | ¥70,619.05 |