1544281-1 | ||
---|---|---|
DigiKey Part Number | 1544281-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1544281-1 | |
Description | SIL CONTACT Y1 THROUGH HOLE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | SIL Contact Y1 Through Hole Tin | |
EDA/CAD Models | 1544281-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clip Style | SIL | |
Clip Type | Y1 | |
Clip Length | 0.067" (1.70mm) | |
Pin Length | 0.382" (9.70mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | 0.025" (0.64mm) | |
Features | Hold-Down | |
Base Product Number |
Resource Type | Link |
---|---|
EDA Models | 1544281-1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,240,000 | ¥0.08990 | ¥201,376.00 |
Attribute | Description |
---|---|
Standard Package | 40,000 |