1544207-1 | ||
---|---|---|
DigiKey Part Number | 1544207-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1544207-1 | |
Description | SIL CONTACT THROUGH HOLE | |
Customer Reference | ||
Detailed Description | SIL Contact Through Hole Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Clip Style | SIL | |
Clip Type | - | |
Clip Length | 0.075" (1.90mm) | |
Pin Length | 0.339" (8.60mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | - | |
Contact Finish | Tin | |
Board Thickness | - | |
Features | - | |
Base Product Number |