1544179-1 | ||
---|---|---|
DigiKey Part Number | 1544179-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1544179-1 | |
Description | DIL CONTACT F1 THROUGH HOLE | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | DIL Contact F1 Through Hole Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1544179-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Clip Style | DIL | |
Clip Type | F1 | |
Clip Length | 0.049" (1.25mm) | |
Pin Length | 0.350" (8.89mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | 0.025" (0.64mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120,000 | ¥0.12188 | ¥136,505.60 |