
1469081-1 | |
|---|---|
DigiKey Part Number | 1469081-1-ND |
Manufacturer | |
Manufacturer Product Number | 1469081-1 |
Description | CONN RCPT HIGH SPEED 60P EDGE MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1469081-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.41000 | ¥173.41 |
| 20 | ¥140.34900 | ¥2,806.98 |
| 40 | ¥133.64875 | ¥5,345.95 |
| 60 | ¥129.88150 | ¥7,792.89 |
| 100 | ¥125.28640 | ¥12,528.64 |
| 260 | ¥117.12538 | ¥30,452.60 |
| 500 | ¥115.32268 | ¥57,661.34 |













