1445960-1 | ||
---|---|---|
DigiKey Part Number | A112203-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445960-1 | |
Description | ACCESSORY MOUNTING WING 1POS RED | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Wing For Power Series 15/30/45 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445960-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Wing | |
For Use With/Related Products | Power Series 15/30/45 | |
Specifications | Single Pole | |
Color | Red | |
Material | Polycarbonate (PC) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1445960-1 |
Environmental Information | 1445960-1 Statement of Compliance |
HTML Datasheet | 1445960 |
EDA Models | 1445960-1 Models |
3D Drawings | 1445960-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.83000 | ¥4.83 |
10 | ¥4.51500 | ¥45.15 |
100 | ¥3.76150 | ¥376.15 |
1,000 | ¥2.81644 | ¥2,816.44 |
5,000 | ¥2.49512 | ¥12,475.60 |
10,000 | ¥2.33940 | ¥23,394.00 |
Attribute | Description |
---|---|
Other Names | 1445960-1-ND A112203 2266-1445960-1 -1445960-1-SI |
Standard Package | 1,000 |