1445904-1 | ||
---|---|---|
DigiKey Part Number | A30038-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445904-1 | |
Description | CONN HEX NUT 11 SILVER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Connector Hex Nut 11 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445904-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Miniature CPC | |
Shell Size - Insert | 11 | |
Material | Copper | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.72000 | ¥72.72 |
10 | ¥63.39100 | ¥633.91 |
100 | ¥56.38260 | ¥5,638.26 |
1,000 | ¥47.04143 | ¥47,041.43 |