1445886-6 | ||
---|---|---|
DigiKey Part Number | 1445886-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445886-6 | |
Description | ACCESSORY RETAINING PIN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retaining Pin For Power Series 15/30/45 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445886-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | Power Series 15/30/45 | |
Specifications | 2.36/2.51 Dia x 21.59mm | |
Color | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.21000 | ¥4.21 |
10 | ¥3.95700 | ¥39.57 |
100 | ¥3.29560 | ¥329.56 |
1,000 | ¥2.46749 | ¥2,467.49 |
5,000 | ¥2.18596 | ¥10,929.80 |
10,000 | ¥2.04954 | ¥20,495.40 |