1445856-1 | ||
---|---|---|
DigiKey Part Number | A30037-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445856-1 | |
Description | CONN BACKSH W/CLMP SZ11 3/4-20 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 11 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445856-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 0.965" (24.50mm) | |
Shell Size - Insert | 11 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 3 pcs - 3 pc Cable Clamp | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.88000 | ¥69.88 |
10 | ¥60.92200 | ¥609.22 |
100 | ¥54.18940 | ¥5,418.94 |
1,000 | ¥45.21111 | ¥45,211.11 |