1438808-2 | ||
---|---|---|
DigiKey Part Number | A127966TR-ND - Tape & Reel (TR) A127966CT-ND - Cut Tape (CT) A127966DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1438808-2 | |
Description | CONN PIN CONTACT CRIMP TIN | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Tin Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Cable Group | RG-59, 62, 71 | |
Center Conductor Diameter | 0.020" (0.51mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Crimp Instr Sheet |
PCN Obsolescence/ EOL | Mult Devs - End of Life 16/MAR/2021 |
Product Drawings | 1438808 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.91387 | ¥13,708.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.19000 | ¥2.19 |
10 | ¥2.05700 | ¥20.57 |
25 | ¥1.76240 | ¥44.06 |
50 | ¥1.49900 | ¥74.95 |
100 | ¥1.44050 | ¥144.05 |
250 | ¥1.29324 | ¥323.31 |
500 | ¥1.23454 | ¥617.27 |
1,000 | ¥1.02870 | ¥1,028.70 |
2,500 | ¥0.94054 | ¥2,351.35 |
Attribute | Description |
---|---|
Other Names | A127966DKR 1438808-2-ND A127966TR A127966CT |
Standard Package | 15,000 |