
140717-1 | |
|---|---|
DigiKey Part Number | 17-140717-1TR-ND - Tape & Reel (TR) 17-140717-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140717-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140717-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.210" (5.33mm) | |
Length - Overall | 0.634" (16.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.71900 | ¥7.19 |
| 25 | ¥0.67800 | ¥16.95 |
| 50 | ¥0.64500 | ¥32.25 |
| 100 | ¥0.61360 | ¥61.36 |
| 250 | ¥0.57524 | ¥143.81 |
| 500 | ¥0.54760 | ¥273.80 |
| 1,000 | ¥0.52139 | ¥521.39 |
| 2,500 | ¥0.48866 | ¥1,221.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.42092 | ¥4,209.20 |
| 20,000 | ¥0.40082 | ¥8,016.40 |
| 30,000 | ¥0.38952 | ¥11,685.60 |
| 50,000 | ¥0.37573 | ¥18,786.50 |
| 70,000 | ¥0.36692 | ¥25,684.40 |
| 100,000 | ¥0.35781 | ¥35,781.00 |











