1394738-3 | ||
---|---|---|
DigiKey Part Number | A98834-ND | |
Manufacturer | ||
Manufacturer Product Number | 1394738-3 | |
Description | CONN CONVERTER RCPT PLUS 12AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Converter Receptacle, Male Pin Connector Plus 12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Converter Receptacle, Male Pin | |
Coded, Keyed | Plus | |
Features | 12 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.72000 | ¥27.72 |
10 | ¥24.73100 | ¥247.31 |
25 | ¥24.60080 | ¥615.02 |
50 | ¥24.34880 | ¥1,217.44 |
100 | ¥21.95140 | ¥2,195.14 |
250 | ¥21.82568 | ¥5,456.42 |
500 | ¥20.18542 | ¥10,092.71 |
1,000 | ¥18.04077 | ¥18,040.77 |
2,500 | ¥16.65300 | ¥41,632.50 |