1393458-1 | ||
---|---|---|
DigiKey Part Number | A127949-ND | |
Manufacturer | ||
Manufacturer Product Number | 1393458-1 | |
Description | V23540M1000Z111=DICHTTULLE ELO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Seal For | |
Datasheet | Datasheet | |
EDA/CAD Models | 1393458-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | Insulation Diameter - 1.70mm ~ 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
5 | ¥0.94400 | ¥4.72 |
10 | ¥0.87800 | ¥8.78 |
25 | ¥0.83240 | ¥20.81 |